+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062326826

Connector: DIN 41612; socket; angled; THT; gold-plated


Manufacturer: HARTING

Manufacturer part number:
09062326826
TME Symbol:
09062326826

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Operating temperature
-55...125°C
Gross weight33 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09062326826
0 in TME stock
Net price for quantities from 20 pcs - 24.53 USDGross price for quantities from 20 pcs - 24.53 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.