+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062326892

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062326892
TME Symbol:
09062326892

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow032FP-4,5C1-2
Maximum current
6A
Operating temperature
-40...105°C
Gross weight12.62 g
Certificates
EAN code5713140013407
See other products in this category: Other connectors Harting HARTING,
*
09062326892
0 in TME stock
Net price for quantities from 20 pcs - 9.54 USDGross price for quantities from 20 pcs - 9.54 USD
Net price for quantities from 40 pcs - 9.04 USDGross price for quantities from 40 pcs - 9.04 USD
Net price for quantities from 60 pcs - 8.78 USDGross price for quantities from 60 pcs - 8.78 USD
Net price for quantities from 100 pcs - 8.48 USDGross price for quantities from 100 pcs - 8.48 USD
Net price for quantities from 260 pcs - 8.04 USDGross price for quantities from 260 pcs - 8.04 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.