+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062326894

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062326894
TME Symbol:
09062326894

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
nickel plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow032FS-4,5C1-2
Maximum current
6A
Operating temperature
-55°C
Gross weight12.6 g
Certificates
EAN code5713140013421
See other products in this category: Other connectors Harting HARTING,
*
09062326894
0 in TME stock
Net price for quantities from 20 pcs - 8.79 USDGross price for quantities from 20 pcs - 8.79 USD
Net price for quantities from 40 pcs - 8.38 USDGross price for quantities from 40 pcs - 8.38 USD
Net price for quantities from 60 pcs - 8.13 USDGross price for quantities from 60 pcs - 8.13 USD
Net price for quantities from 100 pcs - 7.86 USDGross price for quantities from 100 pcs - 7.86 USD
Net price for quantities from 200 pcs - 7.50 USDGross price for quantities from 200 pcs - 7.50 USD
Net price for quantities from 260 pcs - 7.36 USDGross price for quantities from 260 pcs - 7.36 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.