+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062482823

Connector: DIN 41612; socket; female; PIN: 48; straight; soldering

Manufacturer: HARTING

Manufacturer part number:
09062482823
TME Symbol:
09062482823

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
500 cycles
Connector variant
type F
Engineering PN
DIN-Power F048FL-9,0C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight38.55 g
Certificates
EAN code5713140013544
See other products in this category: Other connectors Harting HARTING,
*
09062482823
0 in TME stock
Net price for quantities from 20 pcs - 13.61 USDGross price for quantities from 20 pcs - 13.61 USD
Net price for quantities from 60 pcs - 12.83 USDGross price for quantities from 60 pcs - 12.83 USD
Net price for quantities from 260 pcs - 11.82 USDGross price for quantities from 260 pcs - 11.82 USD
Net price for quantities from 500 pcs - 11.36 USDGross price for quantities from 500 pcs - 11.36 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.