+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062482832

Connector: DIN 41612; socket; PIN: 48; straight; THT; nickel plated

Manufacturer: HARTING

Manufacturer part number:
09062482832
TME Symbol:
09062482832

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
nickel plated
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power Flow048FP-4,5C1-1
Maximum current
6A
Operating temperature
-40...105°C
Gross weight13.88 g
Certificates
EAN code5713140013568
See other products in this category: Other connectors Harting HARTING,
*
09062482832
0 in TME stock
Net price for quantities from 20 pcs - 9.44 USDGross price for quantities from 20 pcs - 9.44 USD
Net price for quantities from 100 pcs - 8.75 USDGross price for quantities from 100 pcs - 8.75 USD
Net price for quantities from 260 pcs - 8.18 USDGross price for quantities from 260 pcs - 8.18 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.