+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062482832222

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062482832222
TME Symbol:
09062482832222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow048FP-5,5C1-1-NFF
Maximum current
6A
Operating temperature
-40...105°C
Gross weight15.18 g
Certificates
EAN code5713140013575
See other products in this category: Other connectors Harting HARTING,
*
09062482832222
0 in TME stock
Net price for quantities from 20 pcs - 14.28 USDGross price for quantities from 20 pcs - 14.28 USD
Net price for quantities from 60 pcs - 13.46 USDGross price for quantities from 60 pcs - 13.46 USD
Net price for quantities from 260 pcs - 12.39 USDGross price for quantities from 260 pcs - 12.39 USD
Net price for quantities from 500 pcs - 11.91 USDGross price for quantities from 500 pcs - 11.91 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.