+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062482835

Connector: DIN 41612; socket; female; PIN: 48; straight; soldering

Manufacturer: HARTING

Manufacturer part number:
09062482835
TME Symbol:
09062482835

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
soldering
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power F048FS-4,5C1-1
Maximum current
6A
Operating temperature
-55...125°C
Gross weight29.42 g
Certificates
EAN code5713140013612
See other products in this category: Other connectors Harting HARTING,
*
09062482835
0 in TME stock
Net price for quantities from 20 pcs - 10.27 USDGross price for quantities from 20 pcs - 10.27 USD
Net price for quantities from 40 pcs - 9.55 USDGross price for quantities from 40 pcs - 9.55 USD
Net price for quantities from 60 pcs - 9.20 USDGross price for quantities from 60 pcs - 9.20 USD
Net price for quantities from 100 pcs - 8.83 USDGross price for quantities from 100 pcs - 8.83 USD
Net price for quantities from 260 pcs - 8.41 USDGross price for quantities from 260 pcs - 8.41 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.