+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062482836

Connector: DIN 41612; socket; female; PIN: 48; angled; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09062482836
TME Symbol:
09062482836

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Connector variant
type F
Maximum current
6A
Operating temperature
-55...125°C
Gross weight38.75 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09062482836
0 in TME stock
Net price for quantities from 100 pcs - 37.39 USDGross price for quantities from 100 pcs - 37.39 USD
Net price for quantities from 500 pcs - 33.70 USDGross price for quantities from 500 pcs - 33.70 USD
Net price for quantities from 1000 pcs - 32.46 USDGross price for quantities from 1000 pcs - 32.46 USD
Net price for quantities from 4000 pcs - 30.49 USDGross price for quantities from 4000 pcs - 30.49 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.