+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062483203

Connector: DIN 41612; female; PIN: 48; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09062483203
TME Symbol:
09062483203

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
crimped
Gross weight27.98 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09062483203
0 in TME stock
Net price for quantities from 100 pcs - 10.97 USDGross price for quantities from 100 pcs - 10.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 20 pcs