+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062486821

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09062486821
TME Symbol:
09062486821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
type F
Engineering PN
DIN-Power F048FW-22,0C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight39.9 g
Certificates
EAN code5713140013803
See other products in this category: Other connectors Harting HARTING,
*
09062486821
0 in TME stock
Net price for quantities from 20 pcs - 12.94 USDGross price for quantities from 20 pcs - 12.94 USD
Net price for quantities from 40 pcs - 12.32 USDGross price for quantities from 40 pcs - 12.32 USD
Net price for quantities from 60 pcs - 11.98 USDGross price for quantities from 60 pcs - 11.98 USD
Net price for quantities from 100 pcs - 11.55 USDGross price for quantities from 100 pcs - 11.55 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs