+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062486833

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062486833
TME Symbol:
09062486833

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow048FS-3,7C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight13.61 g
Certificates
EAN code5713140013872
See other products in this category: Other connectors Harting HARTING,
*
09062486833
0 in TME stock
Net price for quantities from 20 pcs - 7.43 USDGross price for quantities from 20 pcs - 7.43 USD
Net price for quantities from 40 pcs - 7.16 USDGross price for quantities from 40 pcs - 7.16 USD
Net price for quantities from 60 pcs - 6.98 USDGross price for quantities from 60 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
Net price for quantities from 260 pcs - 6.50 USDGross price for quantities from 260 pcs - 6.50 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs