+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062486833222

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A


Manufacturer: HARTING

Manufacturer part number:
09062486833222
TME Symbol:
09062486833222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow048FS-3,2C1-2-NFF
Maximum current
6A
Operating temperature
-55°C
Gross weight14.52 g
Certificates
EAN code5713140013889
See other products in this category: Other connectors Harting HARTING,
*
09062486833222
0 in TME stock
Net price for quantities from 20 pcs - 16.44 USDGross price for quantities from 20 pcs - 16.44 USD
Net price for quantities from 40 pcs - 15.06 USDGross price for quantities from 40 pcs - 15.06 USD
Net price for quantities from 60 pcs - 14.58 USDGross price for quantities from 60 pcs - 14.58 USD
Net price for quantities from 100 pcs - 14.11 USDGross price for quantities from 100 pcs - 14.11 USD
Net price for quantities from 260 pcs - 13.28 USDGross price for quantities from 260 pcs - 13.28 USD
Net price for quantities from 500 pcs - 12.77 USDGross price for quantities from 500 pcs - 12.77 USD
Net price for quantities from 600 pcs - 12.61 USDGross price for quantities from 600 pcs - 12.61 USD
Net price for quantities from 1000 pcs - 12.23 USDGross price for quantities from 1000 pcs - 12.23 USD
Net price for quantities from 2000 pcs - 11.74 USDGross price for quantities from 2000 pcs - 11.74 USD
Net price for quantities from 4000 pcs - 11.28 USDGross price for quantities from 4000 pcs - 11.28 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.