+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062486834222

Connector: DIN 41612; socket; female; PIN: 48; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09062486834222
TME Symbol:
09062486834222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Enclosure material
thermoplastic
Engineering PN
DIN-Power Flow048FS-4,5C1-2-NFF
Operating temperature
-55°C
Gross weight17.59 g
Certificates
EAN code5713140013902
See other products in this category: Other connectors Harting HARTING,
*
09062486834222
0 in TME stock
Net price for quantities from 20 pcs - 13.70 USDGross price for quantities from 20 pcs - 13.70 USD
Net price for quantities from 300 pcs - 10.95 USDGross price for quantities from 300 pcs - 10.95 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.