+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09062487821

Connector: DIN 41612; socket; female; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09062487821
TME Symbol:
09062487821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power F048FW-22,0C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight42 g
Certificates
EAN code5713140013971
See other products in this category: Other connectors Harting HARTING,
*
09062487821
0 in TME stock
Net price for quantities from 20 pcs - 13.08 USDGross price for quantities from 20 pcs - 13.08 USD
Net price for quantities from 40 pcs - 12.61 USDGross price for quantities from 40 pcs - 12.61 USD
Net price for quantities from 100 pcs - 12.00 USDGross price for quantities from 100 pcs - 12.00 USD
Net price for quantities from 260 pcs - 11.36 USDGross price for quantities from 260 pcs - 11.36 USD
Net price for quantities from 500 pcs - 10.92 USDGross price for quantities from 500 pcs - 10.92 USD
No. of pieces (Multiplicity: 20)