+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09063152821

Connector: DIN 41612; socket; female; PIN: 15; straight; THT; 15A

Manufacturer: HARTING

Manufacturer part number:
09063152821
TME Symbol:
09063152821

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
15
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Maximum current
15A
Operating temperature
-55...125°C
Gross weight14.74 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09063152821
0 in TME stock
Net price for quantities from 20 pcs - 10.00 USDGross price for quantities from 20 pcs - 10.00 USD
Net price for quantities from 60 pcs - 9.48 USDGross price for quantities from 60 pcs - 9.48 USD
Net price for quantities from 100 pcs - 9.14 USDGross price for quantities from 100 pcs - 9.14 USD
Net price for quantities from 260 pcs - 8.54 USDGross price for quantities from 260 pcs - 8.54 USD
No. of pieces (Multiplicity: 20)