+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09063326931

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0


Manufacturer: HARTING

Manufacturer part number:
09063326931
TME Symbol:
09063326931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F032MS-3,0C1-2-clip
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight20.24 g
Certificates
EAN code5713140014114
See other products in this category: Other connectors Harting HARTING,
*
09063326931
0 in TME stock
Net price for quantities from 20 pcs - 6.18 USDGross price for quantities from 20 pcs - 6.18 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.