+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09063482951

Contact; male; gold-plated; type F; THT; 6A; angled; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09063482951
TME Symbol:
09063482951

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Connector variant
type F
Electrical mounting
THT
Maximum current
6A
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Power F048MR-3,0C1-1-clip
Operating temperature
-55...125°C
Gross weight22.84 g
Certificates
EAN code5713140195509
See other products in this category: Other connectors Harting HARTING,
*
09063482951
0 in TME stock
Net price for quantities from 20 pcs - 10.20 USDGross price for quantities from 20 pcs - 10.20 USD
Net price for quantities from 40 pcs - 9.31 USDGross price for quantities from 40 pcs - 9.31 USD
Net price for quantities from 60 pcs - 9.05 USDGross price for quantities from 60 pcs - 9.05 USD
No. of pieces (Multiplicity: 20)