+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09063486951

Connector: DIN 41612; socket; male; PIN: 48; angled; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09063486951
TME Symbol:
09063486951

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
angled
Electrical mounting
THT
Flammability rating
UL94V-0
Connector variant
type F
Engineering PN
DIN-Power F048MR-3,0C1-2-clip
Maximum current
6A
Gross weight22.96 g
Certificates
EAN code5713140014183
See other products in this category: Other connectors Harting HARTING,
*
09063486951
0 in TME stock
Net price for quantities from 20 pcs - 10.11 USDGross price for quantities from 20 pcs - 10.11 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
Net price for quantities from 260 pcs - 8.92 USDGross price for quantities from 260 pcs - 8.92 USD
No. of pieces (Multiplicity: 20)