+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09067216883

Connector: DIN 41612; socket; PIN: 26; straight; THT; Type: type F


Manufacturer: HARTING

Manufacturer part number:
09067216883
TME Symbol:
09067216883

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
26
Spatial orientation
straight
Electrical mounting
THT
Connector variant
type F
Engineering PN
DIN-Power MH21+5FS-3,2C1-2-cod
Gross weight12.9 g
Certificates
EAN code5713140014213
See other products in this category: Other connectors Harting HARTING,
*
09067216883
0 in TME stock
Net price for quantities from 20 pcs - 17.55 USDGross price for quantities from 20 pcs - 17.55 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.