+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09068480550

Connector: DIN 41612; female; PIN: 13; straight


Manufacturer: HARTING

Manufacturer part number:
09068480550
TME Symbol:
09068480550

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Kind of connector
female
Number of pins
13
Spatial orientation
straight
Engineering PN
DIN-Power shell housing D20 metall
Operating temperature
-40...125°C
Gross weight207.52 g
Certificates
EAN code5713140014480
See other products in this category: Other connectors Harting HARTING,
*
09068480550
0 in TME stock
Net price for quantities from 1 pcs - 25.26 USDGross price for quantities from 1 pcs - 25.26 USD
Net price for quantities from 25 pcs - 21.69 USDGross price for quantities from 25 pcs - 21.69 USD
Net price for quantities from 100 pcs - 21.26 USDGross price for quantities from 100 pcs - 21.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.