+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09069009987

Connector: DIN 41612; DIN-Power D 20 Insert 60mm metallized

Manufacturer: HARTING

Manufacturer part number:
09069009987
TME Symbol:
09069009987

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Engineering PN
DIN-Power D 20 Insert 60mm metallized
Gross weight5.87 g
Certificates
EAN code5713140014640
See other products in this category: Other connectors Harting HARTING,
*
09069009987
0 in TME stock
Net price for quantities from 50 pcs - 12.23 USDGross price for quantities from 50 pcs - 12.23 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.