+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09080006123

Connector: plug-in; Han-Fast® Lock; with push button; straight


Manufacturer: HARTING

Manufacturer part number:
09080006123
TME Symbol:
09080006123

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
straight
Wire cross-section
4...6mm2
Contact plating
silver plated
Quantity in set/package
2300pcs.
Mounting plate thickness
1.6...3.2mm
Kind of package
reel
Gross weight9.12 kg
Certificates
EAN code5713140014824
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080006123
0 in TME stock
Net price for quantities from 1 pcs - 5 614.45 USDGross price for quantities from 1 pcs - 5 614.45 USD
Net price for quantities from 3 pcs - 5 023.46 USDGross price for quantities from 3 pcs - 5 023.46 USD
Net price for quantities from 5 pcs - 4 432.46 USDGross price for quantities from 5 pcs - 4 432.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.