+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09080007122

Connector: plug-in; Han-Fast® Lock; with push button; straight


Manufacturer: HARTING

Manufacturer part number:
09080007122
TME Symbol:
09080007122

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
straight
Wire cross-section
1.5...2.5mm2
Contact plating
silver plated
Mounting plate thickness
1.6...3.2mm
Gross weight2 g
Certificates
EAN code5713140014862
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080007122
0 in TME stock
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.