+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09080007124

Connector: plug-in; Han-Fast® Lock; with push button; straight


Manufacturer: HARTING

Manufacturer part number:
09080007124
TME Symbol:
09080007124

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
straight
Wire cross-section
10mm2
Contact plating
silver plated
Engineering PN
Han-Fast Lock 10mm² m.Pin, Ag
Mounting plate thickness
1.6...3.2mm
Gross weight2.215 g
Certificates
EAN code5713140014886

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080007124
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 25 pcs - 2.62 USDGross price for quantities from 25 pcs - 2.62 USD
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.26 USD
Net price for quantities from 200 pcs - 2.08 USDGross price for quantities from 200 pcs - 2.08 USD
Net price for quantities from 250 pcs - 2.05 USDGross price for quantities from 250 pcs - 2.05 USD
Net price for quantities from 300 pcs - 2.03 USDGross price for quantities from 300 pcs - 2.03 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.