+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09080007224

Connector: plug-in; Han-Fast® Lock; with push button; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09080007224
TME Symbol:
09080007224

Specification

Manufacturer
HARTING
Type of connector
plug-in
Manufacturer series
Han-Fast® Lock
Connector variant
with push button
Spatial orientation
angled 90°
Wire cross-section
10mm2
Contact plating
silver plated
Mounting plate thickness
1.6...3.2mm
Gross weight2.5 g
Certificates
EAN code5713140188631
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09080007224
0 in TME stock
Net price for quantities from 100 pcs - 3.73 USDGross price for quantities from 100 pcs - 3.73 USD
Net price for quantities from 200 pcs - 3.60 USDGross price for quantities from 200 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.