+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0909.0021

Connector: AC supply; splitter; female; 10A; 250VAC; C13 (F)


Manufacturer: SCHURTER

Manufacturer part number:
0909.0021
TME Symbol:
0909.0021

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
splitter
Kind of connector
female
Current rating
10A
Rated voltage
250V AC
Connector variant
C13 (F)
Standard
IEC 60320
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
soldering
Panel thickness
max. 1.5mm
Output
4x female
Gross weight49.5 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
*
0909.0021
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.74 USDGross price for quantities from 25 pcs - 4.74 USD
Net price for quantities from 60 pcs - 4.56 USDGross price for quantities from 60 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 300 pcs