+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100005200

Locking clamp; Han® 1A

Manufacturer: HARTING

Manufacturer part number:
09100005200
TME Symbol:
09100005200

Specification

Manufacturer
HARTING
Type of connector accessories
locking clamp
Application - series/manufacturer
Han® 1A
Gross weight4.01 g
Certificates
EAN code5713140162709

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100005200
24 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs