+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100005300

Enclosure for connectors: HDC; for cable; Han® 1A; straight

Manufacturer: HARTING

Manufacturer part number:
09100005300
TME Symbol:
09100005300

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Application - series/manufacturer
Han® 1A
Spatial orientation
straight
Gross weight4.9 g
Certificates
EAN code5713140164116

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100005300
0 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.