+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100022606

Connector: HDC; contact insert; male; Han® 1A; PIN: 3; 2+PE; size 1A


Manufacturer: HARTING

Manufacturer part number:
09100022606
TME Symbol:
09100022606

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® 1A
Number of pins
3
Connector pinout layout
2+PE
Case
size 1A
Electrical mounting
screw terminal
Gross weight12.3 g
Certificates
EAN code5713140162716
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100022606
0 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 25 pcs - 6.75 USDGross price for quantities from 25 pcs - 6.75 USD
Net price for quantities from 50 pcs - 6.51 USDGross price for quantities from 50 pcs - 6.51 USD
Net price for quantities from 100 pcs - 6.29 USDGross price for quantities from 100 pcs - 6.29 USD
Net price for quantities from 250 pcs - 6.01 USDGross price for quantities from 250 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.