+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100032606

Connector: HDC; contact insert; male; Han® 1A; PIN: 4; 3P+PE


Manufacturer: HARTING

Manufacturer part number:
09100032606
TME Symbol:
09100032606

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
screw terminal
Gross weight14 g
Certificates
EAN code5713140185715
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100032606
14 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 10 pcs - 8.12 USDGross price for quantities from 10 pcs - 8.12 USD
Net price for quantities from 25 pcs - 7.77 USDGross price for quantities from 25 pcs - 7.77 USD
Net price for quantities from 50 pcs - 7.50 USDGross price for quantities from 50 pcs - 7.50 USD
Net price for quantities from 100 pcs - 7.24 USDGross price for quantities from 100 pcs - 7.24 USD
Net price for quantities from 250 pcs - 6.93 USDGross price for quantities from 250 pcs - 6.93 USD
Net price for quantities from 500 pcs - 6.69 USDGross price for quantities from 500 pcs - 6.69 USD
Net price for quantities from 1000 pcs - 6.46 USDGross price for quantities from 1000 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.