+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100032701

Connector: HDC; contact insert; female; Han® 1A; PIN: 4; 3P+PE


Manufacturer: HARTING

Manufacturer part number:
09100032701
TME Symbol:
09100032701

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
screw terminal
Connector variant
with lock
Gross weight14.9 g
Certificates
EAN code5713140185722
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100032701
0 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 10 pcs - 6.51 USDGross price for quantities from 10 pcs - 6.51 USD
Net price for quantities from 25 pcs - 6.24 USDGross price for quantities from 25 pcs - 6.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.