+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100032706

Connector: HDC; contact insert; female; Han® 1A; PIN: 4; 3P+PE


Manufacturer: HARTING

Manufacturer part number:
09100032706
TME Symbol:
09100032706

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
screw terminal
Gross weight15 g
Certificates
EAN code5713140185739
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100032706
5 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 10 pcs - 10.04 USDGross price for quantities from 10 pcs - 10.04 USD
Net price for quantities from 25 pcs - 9.41 USDGross price for quantities from 25 pcs - 9.41 USD
Net price for quantities from 50 pcs - 8.96 USDGross price for quantities from 50 pcs - 8.96 USD
Net price for quantities from 100 pcs - 8.54 USDGross price for quantities from 100 pcs - 8.54 USD
Net price for quantities from 250 pcs - 8.00 USDGross price for quantities from 250 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.