+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100033101

Connector: HDC; contact insert; female; Han® 1A; PIN: 4; 3P+PE


Manufacturer: HARTING

Manufacturer part number:
09100033101
TME Symbol:
09100033101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Han® 1A
Number of pins
4
Connector pinout layout
3P+PE
Case
size 1A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Connector variant
  • shielded
  • with lock
  • w/o contacts
Gross weight15.6 g
Certificates
EAN code5713140185500
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100033101
19 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 25 pcs - 5.30 USDGross price for quantities from 25 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.