+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100049900

Gasket for wire; Han® 1A


Manufacturer: HARTING

Manufacturer part number:
09100049900
TME Symbol:
09100049900

Specification

Manufacturer
HARTING
Type of connector accessories
gasket for wire
Application - series/manufacturer
Han® 1A
Gross weight0.852 g
Certificates
EAN code5713140162730

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100049900
31 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.15 USDGross price for quantities from 50 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts