+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100053001

Contact; male; A1; crimped; 10A; 400V; Han 1A-5+PE-c-m latch


Manufacturer: HARTING

Manufacturer part number:
09100053001
TME Symbol:
09100053001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A1
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.4kV
Engineering PN
Han 1A-5+PE-c-m latch
Operating temperature
-30...90°C
Gross weight12 g
Certificates
EAN code5713140185562
See other products in this category: HARTING connectors HARTING,
*
09100053001
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
Net price for quantities from 3 pcs - 10.65 USDGross price for quantities from 3 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.39 USDGross price for quantities from 10 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.