+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100053006

Connector: HDC; contact insert; male; Han® 1A; PIN: 6; 5+PE; size 1A


Manufacturer: HARTING

Manufacturer part number:
09100053006
TME Symbol:
09100053006

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
Han® 1A
Number of pins
6
Connector pinout layout
5+PE
Case
size 1A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Connector variant
w/o contacts
Gross weight10.02 g
Certificates
EAN code5713140185579
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100053006
5 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 25 pcs - 4.02 USDGross price for quantities from 25 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.