+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100053101

Contact; female; A1; crimped; 10A; 400V; Han 1A-5+PE-c-f latch


Manufacturer: HARTING

Manufacturer part number:
09100053101
TME Symbol:
09100053101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Connector variant
A1
Electrical mounting
crimped
Current rating
10A
Rated voltage
0.4kV
Engineering PN
Han 1A-5+PE-c-f latch
Operating temperature
-30...90°C
Gross weight11.6 g
Certificates
EAN code5713140185586
See other products in this category: HARTING connectors HARTING,
*
09100053101
0 in TME stock
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 250 pcs - 5.45 USDGross price for quantities from 250 pcs - 5.45 USD
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 5.07 USD
Net price for quantities from 1000 pcs - 4.67 USDGross price for quantities from 1000 pcs - 4.67 USD
Net price for quantities from 2500 pcs - 4.29 USDGross price for quantities from 2500 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.