+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100069900

Gasket for wire; Han® 1A


Manufacturer: HARTING

Manufacturer part number:
09100069900
TME Symbol:
09100069900

Specification

Manufacturer
HARTING
Type of connector accessories
gasket for wire
Application - series/manufacturer
Han® 1A
Gross weight0.64 g
Certificates
EAN code5713140191488

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100069900
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs