+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100083006

Contact; male; A1; crimped; 500mA; 48V; Han 1A-M12-m X-coded

Manufacturer: HARTING

Manufacturer part number:
09100083006
TME Symbol:
09100083006

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Connector variant
A1
Electrical mounting
crimped
Current rating
0.5A
Rated voltage
48V
Engineering PN
Han 1A-M12-m X-coded
Operating temperature
-30...90°C
Gross weight30 g
Certificates
EAN code5713140185616
See other products in this category: HARTING connectors HARTING,
*
09100083006
0 in TME stock
Net price for quantities from 1 pcs - 40.30 USDGross price for quantities from 1 pcs - 40.30 USD
Net price for quantities from 10 pcs - 37.54 USDGross price for quantities from 10 pcs - 37.54 USD
Net price for quantities from 25 pcs - 35.97 USDGross price for quantities from 25 pcs - 35.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.