+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100123101

Connector: HDC; contact insert; female; Han® 1A; PIN: 12; size 1A


Manufacturer: HARTING

Manufacturer part number:
09100123101
TME Symbol:
09100123101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
Han® 1A
Number of pins
12
Case
size 1A
Electrical mounting
crimped
Application - series/manufacturer
Han® D-Sub
Connector variant
  • with lock
  • w/o contacts
Gross weight10.71 g
Certificates
EAN code5713140185661
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09100123101
0 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 10 pcs - 6.41 USDGross price for quantities from 10 pcs - 6.41 USD
Net price for quantities from 25 pcs - 6.01 USDGross price for quantities from 25 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.