+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09100129900

Gasket for wire; Han® 1A


Manufacturer: HARTING

Manufacturer part number:
09100129900
TME Symbol:
09100129900

Specification

Manufacturer
HARTING
Type of connector accessories
gasket for wire
Application - series/manufacturer
Han® 1A
Gross weight0.77 g
Certificates
EAN code5713140191495

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09100129900
4 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs