+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006113

Contact; male; Han® TC100; copper alloy; silver plated; 16÷35mm2

Manufacturer: HARTING

Manufacturer part number:
09110006113
TME Symbol:
09110006113

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16...35mm2
Electrical mounting
screw terminal (axial-screw)
Current rating
100A
Mechanical durability
500 cycles
Gross weight20.045 g
Certificates
EAN code5713140014930
See other products in this category: HARTING connectors HARTING,
*
09110006113
0 in TME stock
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
Net price for quantities from 200 pcs - 9.71 USDGross price for quantities from 200 pcs - 9.71 USD
Net price for quantities from 250 pcs - 9.49 USDGross price for quantities from 250 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs