+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006121

Contact; male; Han® TC200; copper alloy; silver plated; 35mm2


Manufacturer: HARTING

Manufacturer part number:
09110006121
TME Symbol:
09110006121

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.35cm2
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight32.6 g
Certificates
EAN code5713140014978
See other products in this category: HARTING connectors HARTING,
*
09110006121
0 in TME stock
Net price for quantities from 1 pcs - 15.83 USDGross price for quantities from 1 pcs - 15.83 USD
Net price for quantities from 10 pcs - 14.77 USDGross price for quantities from 10 pcs - 14.77 USD
Net price for quantities from 26 pcs - 13.91 USDGross price for quantities from 26 pcs - 13.91 USD
Net price for quantities from 50 pcs - 13.28 USDGross price for quantities from 50 pcs - 13.28 USD
Net price for quantities from 100 pcs - 12.65 USDGross price for quantities from 100 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.