+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006131

Contact; male; Han® TC70; copper alloy; silver plated; 10mm2; 70A


Manufacturer: HARTING

Manufacturer part number:
09110006131
TME Symbol:
09110006131

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC70
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10mm2
Electrical mounting
crimped
Current rating
70A
Mechanical durability
500 cycles
Gross weight8.64 g
Certificates
EAN code5713140015074
See other products in this category: HARTING connectors HARTING,
*
09110006131
0 in TME stock
Net price for quantities from 10 pcs - 9.42 USDGross price for quantities from 10 pcs - 9.42 USD
Net price for quantities from 50 pcs - 8.83 USDGross price for quantities from 50 pcs - 8.83 USD
Net price for quantities from 100 pcs - 8.44 USDGross price for quantities from 100 pcs - 8.44 USD
Net price for quantities from 150 pcs - 8.37 USDGross price for quantities from 150 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs