+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006133

Contact; male; Han® TC70; copper alloy; silver plated; 25mm2; 70A


Manufacturer: HARTING

Manufacturer part number:
09110006133
TME Symbol:
09110006133

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC70
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
25mm2
Electrical mounting
crimped
Current rating
70A
Mechanical durability
500 cycles
Gross weight10.7 g
Certificates
EAN code5713140015098
See other products in this category: HARTING connectors HARTING,
*
09110006133
0 in TME stock
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 100 pcs - 8.23 USDGross price for quantities from 100 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.