+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006150

Contact; male; Han® TC200; copper alloy; silver plated; 16mm2


Manufacturer: HARTING

Manufacturer part number:
09110006150
TME Symbol:
09110006150

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
male
Application - series/manufacturer
Han® TC200
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Current rating
200A
Mechanical durability
500 cycles
Gross weight29 g
Certificates
EAN code5713140188310
See other products in this category: HARTING connectors HARTING,
*
09110006150
0 in TME stock
Net price for quantities from 1 pcs - 17.90 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 4 pcs - 16.90 USDGross price for quantities from 4 pcs - 16.90 USD
Net price for quantities from 6 pcs - 16.42 USDGross price for quantities from 6 pcs - 16.42 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
Net price for quantities from 26 pcs - 14.35 USDGross price for quantities from 26 pcs - 14.35 USD
Net price for quantities from 50 pcs - 13.55 USDGross price for quantities from 50 pcs - 13.55 USD
Net price for quantities from 100 pcs - 12.91 USDGross price for quantities from 100 pcs - 12.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.