+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006213

Contact; female; Han® TC100; copper alloy; silver plated; 100A

Manufacturer: HARTING

Manufacturer part number:
09110006213
TME Symbol:
09110006213

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC100
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16...35mm2
Electrical mounting
screw terminal (axial-screw)
Current rating
100A
Mechanical durability
500 cycles
Gross weight20.2 g
Certificates
EAN code5713140015289
See other products in this category: HARTING connectors HARTING,
*
09110006213
0 in TME stock
Net price for quantities from 10 pcs - 14.15 USDGross price for quantities from 10 pcs - 14.15 USD
Net price for quantities from 30 pcs - 13.42 USDGross price for quantities from 30 pcs - 13.42 USD
Net price for quantities from 50 pcs - 12.97 USDGross price for quantities from 50 pcs - 12.97 USD
Net price for quantities from 100 pcs - 12.36 USDGross price for quantities from 100 pcs - 12.36 USD
No. of pieces (Multiplicity: 1)