+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006231

Contact; female; Han® TC70; copper alloy; silver plated; 10mm2


Manufacturer: HARTING

Manufacturer part number:
09110006231
TME Symbol:
09110006231

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC70
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
10mm2
Electrical mounting
crimped
Current rating
70A
Mechanical durability
500 cycles
Gross weight7.07 g
Certificates
EAN code5713140015418
See other products in this category: HARTING connectors HARTING,
*
09110006231
14 in TME stock
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD
Net price for quantities from 20 pcs - 11.24 USDGross price for quantities from 20 pcs - 11.24 USD
Net price for quantities from 30 pcs - 10.93 USDGross price for quantities from 30 pcs - 10.93 USD
Net price for quantities from 50 pcs - 10.61 USDGross price for quantities from 50 pcs - 10.61 USD
Net price for quantities from 100 pcs - 10.23 USDGross price for quantities from 100 pcs - 10.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs