+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006232

Contact; female; Han® TC70; copper alloy; silver plated; 16mm2


Manufacturer: HARTING

Manufacturer part number:
09110006232
TME Symbol:
09110006232

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han® TC70
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
16mm2
Electrical mounting
crimped
Current rating
70A
Mechanical durability
500 cycles
Gross weight9 g
Certificates
EAN code5713140015425
See other products in this category: HARTING connectors HARTING,
*
09110006232
0 in TME stock
Net price for quantities from 10 pcs - 12.00 USDGross price for quantities from 10 pcs - 12.00 USD
Net price for quantities from 20 pcs - 11.33 USDGross price for quantities from 20 pcs - 11.33 USD
Net price for quantities from 30 pcs - 11.01 USDGross price for quantities from 30 pcs - 11.01 USD
Net price for quantities from 50 pcs - 10.78 USDGross price for quantities from 50 pcs - 10.78 USD
Net price for quantities from 100 pcs - 10.38 USDGross price for quantities from 100 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.