+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09110006636

Contact; female; Han-Modular®; 300A; Mech.durability: 500cycles


Manufacturer: HARTING

Manufacturer part number:
09110006636
TME Symbol:
09110006636

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
Han-Modular®
Current rating
300A
Mechanical durability
500 cycles
Rated voltage
1kV
Engineering PN
Han TC300 female contact 95mm²
Operating temperature
-40...125°C
Gross weight52.62 g
Certificates
EAN code5713140188426
See other products in this category: HARTING connectors HARTING,
*
09110006636
0 in TME stock
Net price for quantities from 1 pcs - 26.00 USDGross price for quantities from 1 pcs - 26.00 USD
Net price for quantities from 2 pcs - 23.55 USDGross price for quantities from 2 pcs - 23.55 USD
Net price for quantities from 4 pcs - 22.58 USDGross price for quantities from 4 pcs - 22.58 USD
Net price for quantities from 10 pcs - 21.58 USDGross price for quantities from 10 pcs - 21.58 USD
Net price for quantities from 50 pcs - 20.03 USDGross price for quantities from 50 pcs - 20.03 USD
Net price for quantities from 250 pcs - 18.53 USDGross price for quantities from 250 pcs - 18.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs